0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y474KXJTW1BC

DigiKey Part Number
720-1775-2-ND - Tape & Reel (TR)
720-1775-1-ND - Cut Tape (CT)
720-1775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y474KXJTW1BC
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y474KXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R7BB474YAGEO4.344311-3384-1-NDkr.1.14000Direct
C0805C474J3RACTUKEMET3.948399-C0805C474J3RACTUCT-NDkr.5.96000Upgrade
C0805C474J4RACTUKEMET21.374399-C0805C474J4RACTUCT-NDkr.5.33000Upgrade
C0805C474J5RACTUKEMET10.557399-C0805C474J5RACTUCT-NDkr.5.96000Upgrade
C0805C474K3RACTUKEMET59.270399-C0805C474K3RACTUCT-NDkr.1.78000Upgrade
In-Stock: 13.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76700kr.7.67
50kr.0.54780kr.27.39
100kr.0.48060kr.48.06
500kr.0.36708kr.183.54
1.000kr.0.33222kr.332.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28925kr.867.75
6.000kr.0.26824kr.1,609.44
9.000kr.0.25771kr.2,319.39
15.000kr.0.24606kr.3,690.90
21.000kr.0.23925kr.5,024.25
30.000kr.0.23270kr.6,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250