GA0805Y473JXBBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61686
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61686
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63926
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48382
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56300
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y473JXBBR31G

DigiKey Part Number
GA0805Y473JXBBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y473JXBBR31G
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y473JXBBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y473JBBAR31GVishay Vitramon0GA0805Y473JBBAR31G-NDkr.0.61686Parametric Equivalent
GA0805Y473JBBBR31GVishay Vitramon0GA0805Y473JBBBR31G-NDkr.0.61686Parametric Equivalent
GA0805Y473JBBBT31GVishay Vitramon0GA0805Y473JBBBT31G-NDkr.0.63926Parametric Equivalent
GA0805Y473JXBAR31GVishay Vitramon0GA0805Y473JXBAR31G-NDkr.0.48382Parametric Equivalent
GA0805Y473JXBBT31GVishay Vitramon0GA0805Y473JXBBT31G-NDkr.0.56300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54272kr.5,427.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.54272
Unit Price with VAT:kr.0.67840