Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y333JXBMT | |
|---|---|
DigiKey Part Number | VJ0805Y333JXBMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333JXBMT |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y333JBBBR31G | Vishay Vitramon | 0 | GA0805Y333JBBBR31G-ND | kr.0.55575 | Parametric Equivalent |
| GA0805Y333JXBBR31G | Vishay Vitramon | 0 | GA0805Y333JXBBR31G-ND | kr.0.51661 | Parametric Equivalent |
| GA0805Y333JXBBT31G | Vishay Vitramon | 0 | GA0805Y333JXBBT31G-ND | kr.0.53707 | Parametric Equivalent |
| VJ0805Y333JXBAR | Vishay Vitramon | 0 | VJ0805Y333JXBAR-ND | kr.0.52968 | Parametric Equivalent |
| VJ0805Y333JXBAT | Vishay Vitramon | 0 | VJ0805Y333JXBAT-ND | kr.0.54957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.54957 | kr.3,297.42 |
| Unit Price without VAT: | kr.0.54957 |
|---|---|
| Unit Price with VAT: | kr.0.68696 |



