330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y331KXACW1BC

DigiKey Part Number
720-1765-2-ND - Tape & Reel (TR)
720-1765-1-ND - Cut Tape (CT)
720-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y331KXACW1BC
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y331KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A331FXACW1BCVishay Vitramon4.000720-VJ0805A331FXACW1BCCT-NDkr.2.41000Similar
VJ0805A331GXACW1BCVishay Vitramon3.322720-VJ0805A331GXACW1BCCT-NDkr.1.71000Similar
VJ0805A331JXAACVishay Vitramon5.170720-2002-1-NDkr.2.03000Similar
VJ0805A331JXBACVishay Vitramon42.981720-2004-1-NDkr.1.84000Similar
VJ0805A331JXBMCVishay Vitramon5.965720-VJ0805A331JXBMCCT-NDkr.1.84000Similar
In-Stock: 3.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21394kr.855.76
8.000kr.0.19811kr.1,584.88
12.000kr.0.19019kr.2,282.28
20.000kr.0.18141kr.3,628.20
28.000kr.0.17628kr.4,935.84
40.000kr.0.17135kr.6,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000