VJ0805Y223KXBBC31 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 28.801
Unit Price: kr.0.76000
Datasheet

Direct


KEMET
In Stock: 15.536
Unit Price: kr.2.22000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 9.011
Unit Price: kr.1.33000
Datasheet

Direct


Murata Electronics
In Stock: 116.957
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.126
Unit Price: kr.1.01000
Datasheet

Upgrade


TDK
In Stock: 191.741
Unit Price: kr.1.27000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223KXBBC31

DigiKey Part Number
720-1268-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0805Y223KXBBC31
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223KXBBC31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C223K4T2AKYOCERA AVX28.801478-KAM21BR72A223KTCT-NDkr.0.76000Direct
C0805C223K1RACAUTOKEMET15.536399-6944-1-NDkr.2.22000Direct
CGA4J2X7R2A223K125AATDK0445-5823-1-NDkr.1.08000Direct
CL21B223KC6WPNCSamsung Electro-Mechanics9.0111276-6821-1-NDkr.1.33000Direct
GCM216R72A223KA37DMurata Electronics116.957490-8041-1-NDkr.2.66000Direct
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.