Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805Y184KXJTW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y184KXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y184KXJTW1BC |
Description | CAP CER 0.18UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y184KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y184JXJAR | Vishay Vitramon | 0 | VJ0805Y184JXJAR-ND | kr.0.91427 | Upgrade |
| VJ0805Y184JXJAT | Vishay Vitramon | 0 | VJ0805Y184JXJAT-ND | kr.0.94635 | Upgrade |
| VJ0805Y184JXJMR | Vishay Vitramon | 0 | VJ0805Y184JXJMR-ND | kr.0.91427 | Upgrade |
| VJ0805Y184JXJMT | Vishay Vitramon | 0 | VJ0805Y184JXJMT-ND | kr.0.94635 | Upgrade |
| VJ0805Y184JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y184JXJRW1BC-ND | kr.1.33351 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54222 | kr.1,626.66 |
| Unit Price without VAT: | kr.0.54222 |
|---|---|
| Unit Price with VAT: | kr.0.67778 |


