
VJ0805Y183KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1635-2-ND - Tape & Reel (TR) 720-1635-1-ND - Cut Tape (CT) 720-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183KXACW1BC |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C183J5RACTU | KEMET | 3.987 | 399-C0805C183J5RACTUCT-ND | kr.2.47000 | Upgrade |
| C0805C183K2RACTU | KEMET | 3.800 | 399-C0805C183K2RACTUCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.45058 | kr.450.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38449 | kr.1,537.96 |
| 8.000 | kr.0.35998 | kr.2,879.84 |
| 12.000 | kr.0.34770 | kr.4,172.40 |
| 20.000 | kr.0.33409 | kr.6,681.80 |
| 28.000 | kr.0.32614 | kr.9,131.92 |
| 40.000 | kr.0.31849 | kr.12,739.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

