Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y152KXCAC | |
|---|---|
DigiKey Part Number | VJ0805Y152KXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y152KXCAC |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y152KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y152JXCAC | Vishay Vitramon | 0 | VJ0805Y152JXCAC-ND | kr.0.82513 | Upgrade |
| VJ0805Y152JXCAP | Vishay Vitramon | 0 | VJ0805Y152JXCAP-ND | kr.0.79603 | Upgrade |
| VJ0805Y152JXCMC | Vishay Vitramon | 0 | VJ0805Y152JXCMC-ND | kr.0.82513 | Upgrade |
| VJ0805Y152JXCMP | Vishay Vitramon | 0 | VJ0805Y152JXCMP-ND | kr.0.79603 | Upgrade |
| GA0805Y152KBCBR31G | Vishay Vitramon | 0 | GA0805Y152KBCBR31G-ND | kr.0.35265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.29037 | kr.1,742.22 |
| Unit Price without VAT: | kr.0.29037 |
|---|---|
| Unit Price with VAT: | kr.0.36296 |




