GA0805Y152KXCBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35265
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36895
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28850
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.04328
Datasheet
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y152KXCBC31G

DigiKey Part Number
GA0805Y152KXCBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y152KXCBC31G
Description
CAP CER 1500PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y152KXCBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y152KBCBR31GVishay Vitramon0GA0805Y152KBCBR31G-NDkr.0.35265Parametric Equivalent
GA0805Y152KBCBT31GVishay Vitramon0GA0805Y152KBCBT31G-NDkr.0.36895Parametric Equivalent
GA0805Y152KXCBP31GVishay Vitramon0GA0805Y152KXCBP31G-NDkr.0.28850Parametric Equivalent
VJ0805Y152KLCAJ32Vishay Vitramon0720-VJ0805Y152KLCAJ32TR-NDkr.4.04328Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.30056kr.1,803.36
Unit Price without VAT:kr.0.30056
Unit Price with VAT:kr.0.37570