VJ0805Y124JXARW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 3.543
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.48974
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.38073
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.79871
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.02477
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.62710
Datasheet
0.12 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y124JXARW1BC

DigiKey Part Number
VJ0805Y124JXARW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y124JXARW1BC
Description
CAP CER 0.12UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y124JXARW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y124JXATW1BCVishay Vitramon3.543720-VJ0805Y124JXATW1BCCT-NDkr.9.64000Parametric Equivalent
0805J0500124JDTKnowles Syfer00805J0500124JDT-NDkr.5.48974Parametric Equivalent
0805J0500124JXTKnowles Syfer00805J0500124JXT-NDkr.4.38073Parametric Equivalent
0805Y0500124JDTKnowles Syfer00805Y0500124JDT-NDkr.5.79871Parametric Equivalent
0805Y0500124JETKnowles Syfer00805Y0500124JET-NDkr.5.02477Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.14351kr.31,435.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.14351
Unit Price with VAT:kr.3.92939