Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

0805J0500124JXT | |
|---|---|
DigiKey Part Number | 0805J0500124JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500124JXT |
Description | CAP CER 0.12UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500124JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630124JXT | Knowles Syfer | 0 | 0805J0630124JXT-ND | kr.4.38073 | Upgrade |
| 0805J0500124JDT | Knowles Syfer | 0 | 0805J0500124JDT-ND | kr.5.48974 | Parametric Equivalent |
| 0805Y0500124JDT | Knowles Syfer | 0 | 0805Y0500124JDT-ND | kr.5.79871 | Parametric Equivalent |
| 0805Y0500124JET | Knowles Syfer | 0 | 0805Y0500124JET-ND | kr.5.02477 | Parametric Equivalent |
| 0805Y0500124JXT | Knowles Syfer | 0 | 0805Y0500124JXT-ND | kr.4.62710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.38073 | kr.13,142.19 |
| Unit Price without VAT: | kr.4.38073 |
|---|---|
| Unit Price with VAT: | kr.5.47591 |




