VJ0805Y104JXXAT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.800
Unit Price: kr.2.92000
Datasheet

Direct


KEMET
In Stock: 10.556
Unit Price: kr.3.61000
Datasheet

Similar


KEMET
In Stock: 428.034
Unit Price: kr.1.01000
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXXAT

DigiKey Part Number
720-VJ0805Y104JXXATTR-ND - Tape & Reel (TR)
720-VJ0805Y104JXXATCT-ND - Cut Tape (CT)
720-VJ0805Y104JXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104JXXAT
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXXAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y104JXAARVishay Vitramon0VJ0805Y104JXAAR-NDkr.0.67938Upgrade
VJ0805Y104JXAMRVishay Vitramon9.800720-VJ0805Y104JXAMRCT-NDkr.2.92000Upgrade
C0805C104J3RACTUKEMET10.556399-C0805C104J3RACTUCT-NDkr.3.61000Direct
C0805C104J5RACTUKEMET428.034399-C0805C104J5RACTUCT-NDkr.1.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
50kr.1.60280kr.80.14
100kr.1.43980kr.143.98
500kr.1.16440kr.582.20
1.000kr.1.07932kr.1,079.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97429kr.2,922.87
6.000kr.0.92289kr.5,537.34
9.000kr.0.89715kr.8,074.35
15.000kr.0.86863kr.13,029.45
21.000kr.0.85195kr.17,890.95
30.000kr.0.83590kr.25,077.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250