
VJ0805Y103KXBBC31 | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXBBC31TR-ND - Tape & Reel (TR) 720-VJ0805Y103KXBBC31CT-ND - Cut Tape (CT) 720-VJ0805Y103KXBBC31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXBBC31 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXBBC31 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C103K4T2A | KYOCERA AVX | 109.226 | 478-KAM21BR72A103KTCT-ND | kr.0.70000 | Direct |
| 08051C103K4T4A | KYOCERA AVX | 57.922 | 478-KAM21BR72A103KMCT-ND | kr.0.76000 | Direct |
| C0805C103K1RACAUTO | KEMET | 59.337 | 399-6922-1-ND | kr.0.82000 | Direct |
| CL21B103KC6WPNC | Samsung Electro-Mechanics | 49.531 | 1276-6845-1-ND | kr.1.39000 | Direct |
| GCM216R72A103KA37D | Murata Electronics | 101.876 | 490-6060-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60100 | kr.60.10 |
| 500 | kr.0.46446 | kr.232.23 |
| 1.000 | kr.0.42250 | kr.422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37074 | kr.1,112.22 |
| 6.000 | kr.0.34545 | kr.2,072.70 |
| 9.000 | kr.0.33277 | kr.2,994.93 |
| 15.000 | kr.0.31873 | kr.4,780.95 |
| 21.000 | kr.0.31053 | kr.6,521.13 |
| 30.000 | kr.0.30263 | kr.9,078.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

