VJ0805A821GXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.96122
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85333
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.29847
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.96122
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.85333
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.07791
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.30991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.22221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.30991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.22221
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87629
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23450
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89830
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.11391
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A821GXBPW1BC

DigiKey Part Number
VJ0805A821GXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A821GXBPW1BC
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A821GXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.69032kr.25,354.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.69032
Unit Price with VAT:kr.2.11290