Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A821GXBAP | |
|---|---|
DigiKey Part Number | VJ0805A821GXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A821GXBAP |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A821GXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A821FXBAC | Vishay Vitramon | 0 | VJ0805A821FXBAC-ND | kr.3.48638 | Upgrade |
| VJ0805A821FXBAP | Vishay Vitramon | 0 | VJ0805A821FXBAP-ND | kr.3.40667 | Upgrade |
| VJ0805A821FXBMC | Vishay Vitramon | 0 | VJ0805A821FXBMC-ND | kr.3.48638 | Upgrade |
| VJ0805A821FXBMP | Vishay Vitramon | 0 | VJ0805A821FXBMP-ND | kr.3.40667 | Upgrade |
| GA0805A821GBBBR31G | Vishay Vitramon | 0 | GA0805A821GBBBR31G-ND | kr.0.81867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.63906 | kr.26,390.60 |
| Unit Price without VAT: | kr.2.63906 |
|---|---|
| Unit Price with VAT: | kr.3.29883 |





