Upgrade
Direct
Upgrade

C0805C821G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C821G1GACTU |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821F1GACTU | KEMET | 0 | 399-C0805C821F1GACTUTR-ND | kr.3.03382 | Upgrade |
| KGM21BCG2A821GT | KYOCERA AVX | 1.100 | 478-KGM21BCG2A821GTCT-ND | kr.3.36000 | Direct |
| KGM21BCG2A821FT | KYOCERA AVX | 170 | 478-KGM21BCG2A821FTCT-ND | kr.3.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60082 | kr.6,403.28 |
| Unit Price without VAT: | kr.1.60082 |
|---|---|
| Unit Price with VAT: | kr.2.00103 |



