Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A5R6CXBMC | |
|---|---|
DigiKey Part Number | VJ0805A5R6CXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A5R6CXBMC |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A5R6CXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A5R6CXBAC | Vishay Vitramon | 0 | VJ0805A5R6CXBAC-ND | kr.1.68422 | Parametric Equivalent |
| VJ0805A5R6CXBAP | Vishay Vitramon | 0 | VJ0805A5R6CXBAP-ND | kr.1.63608 | Parametric Equivalent |
| VJ0805A5R6CXBMP | Vishay Vitramon | 0 | VJ0805A5R6CXBMP-ND | kr.1.63608 | Parametric Equivalent |
| C0805C569C1GACTU | KEMET | 11.050 | 399-C0805C569C1GACTUCT-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.68422 | kr.10,105.32 |
| Unit Price without VAT: | kr.1.68422 |
|---|---|
| Unit Price with VAT: | kr.2.10528 |



