Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0805A472FXQTW1BC | |
|---|---|
DigiKey Part Number | VJ0805A472FXQTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A472FXQTW1BC |
Description | CAP CER 4700PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A472FXQTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A472FXJRW1BC | Vishay Vitramon | 0 | VJ0805A472FXJRW1BC-ND | kr.1.92721 | Upgrade |
| VJ0805A472FXJTW1BC | Vishay Vitramon | 2.610 | 720-VJ0805A472FXJTW1BCCT-ND | kr.6.59000 | Upgrade |
| VJ0805A472FXXRW1BC | Vishay Vitramon | 0 | VJ0805A472FXXRW1BC-ND | kr.1.92721 | Upgrade |
| VJ0805A472FXQRW1BC | Vishay Vitramon | 0 | VJ0805A472FXQRW1BC-ND | kr.1.92721 | Parametric Equivalent |
| C0805C472F3JACTU | KEMET | 0 | 399-C0805C472F3JACTUTR-ND | kr.2.72149 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06777 | kr.6,203.31 |
| Unit Price without VAT: | kr.2.06777 |
|---|---|
| Unit Price with VAT: | kr.2.58471 |





