VJ0805A472FXQRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.92721
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.610
Unit Price: kr.6.59000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.92721
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.06777
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.72149
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.56398
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.56830
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.56311
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.02781
Datasheet
4700 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A472FXQRW1BC

DigiKey Part Number
VJ0805A472FXQRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A472FXQRW1BC
Description
CAP CER 4700PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A472FXQRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A472FXJRW1BCVishay Vitramon0VJ0805A472FXJRW1BC-NDkr.1.92721Upgrade
VJ0805A472FXJTW1BCVishay Vitramon2.610720-VJ0805A472FXJTW1BCCT-NDkr.6.59000Upgrade
VJ0805A472FXXRW1BCVishay Vitramon0VJ0805A472FXXRW1BC-NDkr.1.92721Upgrade
VJ0805A472FXQTW1BCVishay Vitramon0VJ0805A472FXQTW1BC-NDkr.2.06777Parametric Equivalent
C0805C472F3JACTUKEMET0399-C0805C472F3JACTUTR-NDkr.2.72149Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.92721kr.19,272.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.92721
Unit Price with VAT:kr.2.40901