Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A471FXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A471FXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A471FXBCW1BC |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A471FXBAC | Vishay Vitramon | 0 | VJ0805A471FXBAC-ND | kr.2.95997 | Upgrade |
| VJ0805A471FXBAP | Vishay Vitramon | 0 | VJ0805A471FXBAP-ND | kr.2.88877 | Upgrade |
| VJ0805A471FXBMC | Vishay Vitramon | 0 | VJ0805A471FXBMC-ND | kr.2.95997 | Upgrade |
| VJ0805A471FXBMP | Vishay Vitramon | 0 | VJ0805A471FXBMP-ND | kr.2.88877 | Upgrade |
| VJ0805A471FXBPW1BC | Vishay Vitramon | 0 | VJ0805A471FXBPW1BC-ND | kr.0.87420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95647 | kr.3,825.88 |
| Unit Price without VAT: | kr.0.95647 |
|---|---|
| Unit Price with VAT: | kr.1.19559 |






