VJ0805A471JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.956
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95647
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.95997
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.88877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87420
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.071
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61617
Datasheet
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A471JXXPW1BC

DigiKey Part Number
VJ0805A471JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A471JXXPW1BC
Description
CAP CER 470PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A471JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A471FXAACVishay Vitramon0VJ0805A471FXAAC-NDkr.2.95997Upgrade
VJ0805A471FXAAPVishay Vitramon0VJ0805A471FXAAP-NDkr.2.88877Upgrade
VJ0805A471FXACW1BCVishay Vitramon1.956720-VJ0805A471FXACW1BCCT-NDkr.2.79000Upgrade
VJ0805A471FXAMCVishay Vitramon0VJ0805A471FXAMC-NDkr.2.95997Upgrade
VJ0805A471FXAMPVishay Vitramon0VJ0805A471FXAMP-NDkr.2.88877Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22741kr.3,411.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.22741
Unit Price with VAT:kr.0.28426