VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A2R2CXACW1BC

DigiKey Part Number
720-VJ0805A2R2CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A2R2CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A2R2CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A2R2CXACW1BC
Description
CAP CER 2.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A2R2CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.53800kr.5.38
50kr.0.37760kr.18.88
100kr.0.32830kr.32.83
500kr.0.24666kr.123.33
1.000kr.0.21850kr.218.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16640kr.665.60
8.000kr.0.09646kr.771.68
12.000kr.0.09250kr.1,110.00
20.000kr.0.09186kr.1,837.20
28.000kr.0.08812kr.2,467.36
40.000kr.0.08776kr.3,510.40
48.000kr.0.08758kr.4,203.84
96.000kr.0.08696kr.8,348.16
100.000kr.0.08693kr.8,693.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000