2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A2R2BXAPW1BC

DigiKey Part Number
720-VJ0805A2R2BXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A2R2BXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A2R2BXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A2R2BXAPW1BC
Description
CAP CER 2.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A2R2BXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H2R2BTKYOCERA AVX3.330478-KGM21BCG1H2R2BTCT-NDkr.5.14000Direct
CC0805BRNPO9BN2R2YAGEO20.607311-4128-1-NDkr.0.89000Parametric Equivalent
GMC21CG2R2B50NTCal-Chip Electronics, Inc.3.9504713-GMC21CG2R2B50NTCT-NDkr.1.01000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
2.500kr.0.31872kr.796.80
5.000kr.0.29529kr.1,476.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26638kr.3,995.70
30.000kr.0.25223kr.7,566.90
45.000kr.0.24515kr.11,031.75
75.000kr.0.23730kr.17,797.50
105.000kr.0.23270kr.24,433.50
150.000kr.0.22829kr.34,243.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750