Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC21CG2R2B50NT | |
|---|---|
DigiKey Part Number  | 4713-GMC21CG2R2B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2B50NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC21CG2R2B50NT  | 
Description  | CAP0805 COG 2.2PF .1PF 50V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57600 | kr.5.76 | 
| 50 | kr.0.40580 | kr.20.29 | 
| 100 | kr.0.35460 | kr.35.46 | 
| 500 | kr.0.26714 | kr.133.57 | 
| 1.000 | kr.0.24026 | kr.240.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20010 | kr.800.40 | 
| 8.000 | kr.0.18519 | kr.1,481.52 | 
| 12.000 | kr.0.17773 | kr.2,132.76 | 
| 20.000 | kr.0.16947 | kr.3,389.40 | 
| 28.000 | kr.0.16464 | kr.4,609.92 | 
| 40.000 | kr.0.15999 | kr.6,399.60 | 
| 48.000 | kr.0.15779 | kr.7,573.92 | 
| 96.000 | kr.0.15038 | kr.14,436.48 | 
| 100.000 | kr.0.14999 | kr.14,999.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 





