2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A222JXACW1BC

DigiKey Part Number
720-VJ0805A222JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A222JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A222JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A222JXACW1BC
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A222JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A222FXACW1BCVishay Vitramon955720-VJ0805A222FXACW1BCCT-NDkr.4.31000Upgrade
VJ0805A222GXACW1BCVishay Vitramon8.122720-VJ0805A222GXACW1BCCT-NDkr.2.66000Upgrade
VJ0805A222JXAMTVishay Vitramon6.000720-VJ0805A222JXAMTCT-NDkr.1.90000Upgrade
VJ0805Y222JXAACVishay Vitramon5.958720-VJ0805Y222JXAACCT-NDkr.1.65000Similar
VJ0805Y222JXACW1BCVishay Vitramon910720-VJ0805Y222JXACW1BCCT-NDkr.1.71000Similar
In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80640kr.40.32
100kr.0.71260kr.71.26
500kr.0.55614kr.278.07
1.000kr.0.50777kr.507.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32998kr.1,319.92
8.000kr.0.30809kr.2,464.72
12.000kr.0.29712kr.3,565.44
20.000kr.0.28497kr.5,699.40
28.000kr.0.27787kr.7,780.36
40.000kr.0.27104kr.10,841.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500