2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222JXAAC

DigiKey Part Number
720-VJ0805Y222JXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y222JXAACCT-ND - Cut Tape (CT)
720-VJ0805Y222JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222JXAAC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
50kr.0.68480kr.34.24
100kr.0.60360kr.60.36
500kr.0.46700kr.233.50
1.000kr.0.42484kr.424.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37288kr.1,118.64
6.000kr.0.34745kr.2,084.70
9.000kr.0.33472kr.3,012.48
15.000kr.0.32063kr.4,809.45
21.000kr.0.31239kr.6,560.19
30.000kr.0.30446kr.9,133.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250