Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A221JXEMT | |
|---|---|
DigiKey Part Number | VJ0805A221JXEMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXEMT |
Description | CAP CER 220PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXEMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A221JBEBR31G | Vishay Vitramon | 0 | GA0805A221JBEBR31G-ND | kr.0.47254 | Parametric Equivalent |
| GA0805A221JBEBT31G | Vishay Vitramon | 0 | GA0805A221JBEBT31G-ND | kr.0.49264 | Parametric Equivalent |
| GA0805A221JXEBR31G | Vishay Vitramon | 0 | GA0805A221JXEBR31G-ND | kr.0.38051 | Parametric Equivalent |
| GA0805A221JXEBT31G | Vishay Vitramon | 0 | GA0805A221JXEBT31G-ND | kr.0.39574 | Parametric Equivalent |
| VJ0805A221JLEAJ32 | Vishay Vitramon | 0 | 720-VJ0805A221JLEAJ32TR-ND | kr.2.73195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.82141 | kr.4,928.46 |
| Unit Price without VAT: | kr.0.82141 |
|---|---|
| Unit Price with VAT: | kr.1.02676 |



