VJ0805A221JXEAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49264
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38051
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39574
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.73195
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79240
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82141
Datasheet
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A221JXEAT

DigiKey Part Number
VJ0805A221JXEAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A221JXEAT
Description
CAP CER 220PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A221JXEAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A221JBEBR31GVishay Vitramon0GA0805A221JBEBR31G-NDkr.0.47254Parametric Equivalent
GA0805A221JBEBT31GVishay Vitramon0GA0805A221JBEBT31G-NDkr.0.49264Parametric Equivalent
GA0805A221JXEBR31GVishay Vitramon0GA0805A221JXEBR31G-NDkr.0.38051Parametric Equivalent
GA0805A221JXEBT31GVishay Vitramon0GA0805A221JXEBT31G-NDkr.0.39574Parametric Equivalent
VJ0805A221JLEAJ32Vishay Vitramon0720-VJ0805A221JLEAJ32TR-NDkr.2.73195Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.82141kr.4,928.46
Unit Price without VAT:kr.0.82141
Unit Price with VAT:kr.1.02676