Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A221GXAAC | |
|---|---|
DigiKey Part Number | VJ0805A221GXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A221GXAAC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221GXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A221FXAAC | Vishay Vitramon | 0 | VJ0805A221FXAAC-ND | kr.1.01526 | Upgrade |
| VJ0805A221FXAAP | Vishay Vitramon | 0 | VJ0805A221FXAAP-ND | kr.2.82600 | Upgrade |
| VJ0805A221FXAMC | Vishay Vitramon | 0 | VJ0805A221FXAMC-ND | kr.2.89613 | Upgrade |
| VJ0805A221FXAMP | Vishay Vitramon | 0 | VJ0805A221FXAMP-ND | kr.2.82600 | Upgrade |
| VJ0805A221FXBAC | Vishay Vitramon | 0 | VJ0805A221FXBAC-ND | kr.1.01526 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.23630 | kr.13,417.80 |
| Unit Price without VAT: | kr.2.23630 |
|---|---|
| Unit Price with VAT: | kr.2.79538 |


