Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A221GXCAP | |
|---|---|
DigiKey Part Number | VJ0805A221GXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A221GXCAP |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221GXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A221GBCBR31G | Vishay Vitramon | 0 | GA0805A221GBCBR31G-ND | kr.0.73694 | Parametric Equivalent |
| GA0805A221GBCBT31G | Vishay Vitramon | 0 | GA0805A221GBCBT31G-ND | kr.0.76451 | Parametric Equivalent |
| GA0805A221GXCBC31G | Vishay Vitramon | 0 | GA0805A221GXCBC31G-ND | kr.0.61172 | Parametric Equivalent |
| GA0805A221GXCBP31G | Vishay Vitramon | 0 | GA0805A221GXCBP31G-ND | kr.0.59006 | Parametric Equivalent |
| VJ0805A221GLCAJ32 | Vishay Vitramon | 0 | 720-VJ0805A221GLCAJ32TR-ND | kr.4.00927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.88877 | kr.28,887.70 |
| Unit Price without VAT: | kr.2.88877 |
|---|---|
| Unit Price with VAT: | kr.3.61096 |





