VJ0805A1R5CXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.39089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80471
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75421
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80471
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75421
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.63608
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68422
Datasheet

Direct


KEMET
In Stock: 150
Unit Price: kr.2.41000
Datasheet
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R5CXBMP

DigiKey Part Number
VJ0805A1R5CXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R5CXBMP
Description
CAP CER 1.5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R5CXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R5BXBACVishay Vitramon0VJ0805A1R5BXBAC-NDkr.2.45342Upgrade
VJ0805A1R5BXBAPVishay Vitramon0VJ0805A1R5BXBAP-NDkr.2.39089Upgrade
VJ0805A1R5BXBMCVishay Vitramon0VJ0805A1R5BXBMC-NDkr.2.45342Upgrade
VJ0805A1R5BXBMPVishay Vitramon0VJ0805A1R5BXBMP-NDkr.2.39089Upgrade
VJ0805A1R5CXEACVishay Vitramon0VJ0805A1R5CXEAC-NDkr.1.80471Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.63608kr.16,360.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.63608
Unit Price with VAT:kr.2.04510