1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C159C1GACTU

DigiKey Part Number
399-C0805C159C1GACTUTR-ND - Tape & Reel (TR)
399-C0805C159C1GACTUCT-ND - Cut Tape (CT)
399-C0805C159C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C159C1GACTU
Description
CAP CER 1.5PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C159C1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C159C2GACTUKEMET3.800399-C0805C159C2GACTUCT-NDkr.2.76000Upgrade
KGM21BCG2A1R5CTKYOCERA AVX5.141478-KGM21BCG2A1R5CT-NDkr.1.03000Direct
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.43600kr.14.36
50kr.1.05640kr.52.82
100kr.0.93970kr.93.97
500kr.0.74318kr.371.59
1.000kr.0.68254kr.682.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59169kr.2,366.76
8.000kr.0.55796kr.4,463.68
12.000kr.0.54106kr.6,492.72
20.000kr.0.52234kr.10,446.80
28.000kr.0.51140kr.14,319.20
40.000kr.0.50087kr.20,034.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000