Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A1R0DXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A1R0DXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R0DXAPW1BC |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R0DXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R0BXAAC | Vishay Vitramon | 0 | VJ0805A1R0BXAAC-ND | kr.2.45342 | Upgrade |
| VJ0805A1R0BXAAP | Vishay Vitramon | 0 | VJ0805A1R0BXAAP-ND | kr.2.39089 | Upgrade |
| VJ0805A1R0BXACW1BC | Vishay Vitramon | 0 | VJ0805A1R0BXACW1BC-ND | kr.0.20375 | Upgrade |
| VJ0805A1R0BXAMC | Vishay Vitramon | 0 | VJ0805A1R0BXAMC-ND | kr.2.45342 | Upgrade |
| VJ0805A1R0BXAMP | Vishay Vitramon | 0 | VJ0805A1R0BXAMP-ND | kr.2.39089 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17733 | kr.2,659.95 |
| Unit Price without VAT: | kr.0.17733 |
|---|---|
| Unit Price with VAT: | kr.0.22166 |



