Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ0805A180FXACW1BC | |
|---|---|
DigiKey Part Number | VJ0805A180FXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A180FXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A180FXAAC | Vishay Vitramon | 0 | VJ0805A180FXAAC-ND | kr.2.58116 | Upgrade |
| VJ0805A180FXAAP | Vishay Vitramon | 0 | VJ0805A180FXAAP-ND | kr.2.51639 | Upgrade |
| VJ0805A180FXAMC | Vishay Vitramon | 0 | VJ0805A180FXAMC-ND | kr.2.58116 | Upgrade |
| VJ0805A180FXAMP | Vishay Vitramon | 0 | VJ0805A180FXAMP-ND | kr.2.51639 | Upgrade |
| VJ0805A180FXBAC | Vishay Vitramon | 0 | VJ0805A180FXBAC-ND | kr.2.58116 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52768 | kr.2,110.72 |
| Unit Price without VAT: | kr.0.52768 |
|---|---|
| Unit Price with VAT: | kr.0.65960 |






