
KGM21BCG1H180FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H180FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H180FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H180FT |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A180FT | KYOCERA AVX | 4.000 | 478-KGM21BCG2A180FTCT-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.67240 | kr.83.62 |
| 100 | kr.1.50380 | kr.150.38 |
| 500 | kr.1.21930 | kr.609.65 |
| 1.000 | kr.1.13144 | kr.1,131.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99963 | kr.3,998.52 |
| 8.000 | kr.0.95066 | kr.7,605.28 |
| 12.000 | kr.0.92613 | kr.11,113.56 |
| 20.000 | kr.0.89894 | kr.17,978.80 |
| 28.000 | kr.0.88304 | kr.24,725.12 |
| 40.000 | kr.0.86775 | kr.34,710.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

