VJ0805A152FXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5.990
Unit Price: kr.10.52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.50433
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.912
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.58558
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.50433
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91659
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.02975
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.58558
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.88960
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.00163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91659
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.26362
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.28505
Datasheet
1500 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A152FXQCW1BC

DigiKey Part Number
VJ0805A152FXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A152FXQCW1BC
Description
CAP CER 1500PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A152FXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A152FXAACVishay Vitramon5.990720-VJ0805A152FXAACCT-NDkr.10.52000Upgrade
VJ0805A152FXAAPVishay Vitramon0VJ0805A152FXAAP-NDkr.3.50433Upgrade
VJ0805A152FXACW1BCVishay Vitramon8.912720-VJ0805A152FXACW1BCCT-NDkr.3.49000Upgrade
VJ0805A152FXAMCVishay Vitramon0VJ0805A152FXAMC-NDkr.3.58558Upgrade
VJ0805A152FXAMPVishay Vitramon0VJ0805A152FXAMP-NDkr.3.50433Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.36987kr.5,479.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.36987
Unit Price with VAT:kr.1.71234