
VJ0805A152FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A152FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A152FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152FXACW1BC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.95800 | kr.19.58 |
| 50 | kr.1.46560 | kr.73.28 |
| 100 | kr.1.31460 | kr.131.46 |
| 500 | kr.1.06048 | kr.530.24 |
| 1.000 | kr.0.98189 | kr.981.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86330 | kr.3,453.20 |
| 8.000 | kr.0.80478 | kr.6,438.24 |
| 12.000 | kr.0.79505 | kr.9,540.60 |
| 20.000 | kr.0.77341 | kr.15,468.20 |
| 28.000 | kr.0.75923 | kr.21,258.44 |
| 40.000 | kr.0.74557 | kr.29,822.80 |
| 48.000 | kr.0.73910 | kr.35,476.80 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

