Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A120GXBAP | |
|---|---|
DigiKey Part Number | VJ0805A120GXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A120GXBAP |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120GXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A120FXBAC | Vishay Vitramon | 0 | VJ0805A120FXBAC-ND | kr.2.58116 | Upgrade |
| VJ0805A120FXBAP | Vishay Vitramon | 0 | VJ0805A120FXBAP-ND | kr.2.51639 | Upgrade |
| VJ0805A120FXBMC | Vishay Vitramon | 0 | VJ0805A120FXBMC-ND | kr.2.58116 | Upgrade |
| VJ0805A120FXBMP | Vishay Vitramon | 0 | VJ0805A120FXBMP-ND | kr.2.51639 | Upgrade |
| VJ0805A120GXCAC | Vishay Vitramon | 0 | VJ0805A120GXCAC-ND | kr.2.95997 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.95310 | kr.19,531.00 |
| Unit Price without VAT: | kr.1.95310 |
|---|---|
| Unit Price with VAT: | kr.2.44138 |


