Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A120GXEAP | |
|---|---|
DigiKey Part Number | VJ0805A120GXEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A120GXEAP |
Description | CAP CER 12PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120GXEAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A120GXEAC | Vishay Vitramon | 0 | VJ0805A120GXEAC-ND | kr.3.44528 | Parametric Equivalent |
| VJ0805A120GXEMC | Vishay Vitramon | 0 | VJ0805A120GXEMC-ND | kr.3.44528 | Parametric Equivalent |
| VJ0805A120GXEMP | Vishay Vitramon | 0 | VJ0805A120GXEMP-ND | kr.3.36624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.36624 | kr.33,662.40 |
| Unit Price without VAT: | kr.3.36624 |
|---|---|
| Unit Price with VAT: | kr.4.20780 |


