100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101JXBCW1BC

DigiKey Part Number
720-VJ0805A101JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A101JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A101JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A101JXBCW1BC
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101JXBACVishay Vitramon3.028720-VJ0805A101JXBACCT-NDkr.1.71000Upgrade
VJ0805A101JXBMCVishay Vitramon60.210720-1702-1-NDkr.1.84000Upgrade
VJ0805A101JXCACVishay Vitramon7.700720-VJ0805A101JXCACCT-NDkr.3.04000Upgrade
CC0805JRNPOYBN101YAGEO3.457311-1853-1-NDkr.1.39000Upgrade
KGM21BCG2D101JTKYOCERA AVX4.781478-KGM21BCG2D101JTCT-NDkr.1.78000Upgrade
In-Stock: 8.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.71600kr.7.16
50kr.0.51100kr.25.55
100kr.0.44760kr.44.76
500kr.0.34072kr.170.36
1.000kr.0.30781kr.307.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25861kr.1,034.44
8.000kr.0.24036kr.1,922.88
12.000kr.0.23122kr.2,774.64
20.000kr.0.22110kr.4,422.00
28.000kr.0.21518kr.6,025.04
40.000kr.0.20949kr.8,379.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750