100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN101

DigiKey Part Number
311-1853-2-ND - Tape & Reel (TR)
311-1853-1-ND - Cut Tape (CT)
311-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRNPOBBN101YAGEO26.809311-4255-1-NDkr.1.27000Upgrade
C0805C101JAGACTUKEMET469.383399-15000-1-NDkr.2.09000Direct
C0805C101JCGACTUKEMET586399-C0805C101JCGACTUCT-NDkr.2.98000Upgrade
In-Stock: 3.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57060kr.28.53
100kr.0.50090kr.50.09
500kr.0.38358kr.191.79
1.000kr.0.34750kr.347.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27947kr.1,117.88
8.000kr.0.26036kr.2,082.88
12.000kr.0.25079kr.3,009.48
20.000kr.0.24019kr.4,803.80
28.000kr.0.23400kr.6,552.00
40.000kr.0.22804kr.9,121.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750