Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A100FXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A100FXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A100FXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100FXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A100FXAAC | Vishay Vitramon | 0 | VJ0805A100FXAAC-ND | kr.1.14667 | Upgrade |
| VJ0805A100FXAAP | Vishay Vitramon | 0 | VJ0805A100FXAAP-ND | kr.2.51639 | Upgrade |
| VJ0805A100FXACW1BC | Vishay Vitramon | 2.843 | 720-1839-1-ND | kr.2.09000 | Upgrade |
| VJ0805A100FXAMC | Vishay Vitramon | 0 | VJ0805A100FXAMC-ND | kr.2.58116 | Upgrade |
| VJ0805A100FXAMP | Vishay Vitramon | 0 | VJ0805A100FXAMP-ND | kr.2.51639 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51151 | kr.2,046.04 |
| Unit Price without VAT: | kr.0.51151 |
|---|---|
| Unit Price with VAT: | kr.0.63939 |



