
VJ0805A100FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1839-2-ND - Tape & Reel (TR) 720-1839-1-ND - Cut Tape (CT) 720-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100FXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.24700 | kr.12.47 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80950 | kr.80.95 |
| 500 | kr.0.63502 | kr.317.51 |
| 1.000 | kr.0.58134 | kr.581.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39324 | kr.1,572.96 |
| 8.000 | kr.0.36822 | kr.2,945.76 |
| 12.000 | kr.0.35569 | kr.4,268.28 |
| 20.000 | kr.0.34180 | kr.6,836.00 |
| 28.000 | kr.0.33369 | kr.9,343.32 |
| 40.000 | kr.0.32588 | kr.13,035.20 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

