Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Similar
Similar

VJ0603Y822JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y822JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y822JXXPW1BC |
Description | CAP CER 8200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y822JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y822JXAAC | Vishay Vitramon | 0 | VJ0603Y822JXAAC-ND | kr.0.26740 | Upgrade |
| VJ0603Y822JXAAP | Vishay Vitramon | 0 | VJ0603Y822JXAAP-ND | kr.0.26189 | Upgrade |
| VJ0603Y822JXACW1BC | Vishay Vitramon | 1.980 | 720-VJ0603Y822JXACW1BCCT-ND | kr.1.59000 | Upgrade |
| VJ0603Y822JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y822JXAPW1BC-ND | kr.0.29870 | Upgrade |
| VJ0603Y822JXBAC | Vishay Vitramon | 0 | VJ0603Y822JXBAC-ND | kr.0.49524 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47966 | kr.7,194.90 |
| Unit Price without VAT: | kr.0.47966 |
|---|---|
| Unit Price with VAT: | kr.0.59958 |




