Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y822JXAAC | |
|---|---|
DigiKey Part Number | VJ0603Y822JXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y822JXAAC |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y822JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y822JXBAC | Vishay Vitramon | 0 | VJ0603Y822JXBAC-ND | kr.0.49524 | Upgrade |
| VJ0603Y822JXBAP | Vishay Vitramon | 0 | VJ0603Y822JXBAP-ND | kr.0.48663 | Upgrade |
| GA0603Y822JBAAR31G | Vishay Vitramon | 0 | GA0603Y822JBAAR31G-ND | kr.0.45368 | Parametric Equivalent |
| GA0603Y822JBAAT31G | Vishay Vitramon | 0 | GA0603Y822JBAAT31G-ND | kr.0.46188 | Parametric Equivalent |
| GA0603Y822JXAAC31G | Vishay Vitramon | 0 | GA0603Y822JXAAC31G-ND | kr.0.36339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26740 | kr.2,139.20 |
| Unit Price without VAT: | kr.0.26740 |
|---|---|
| Unit Price with VAT: | kr.0.33425 |





