GA0603Y822JXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93403
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94768
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74481
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73330
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45368
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36339
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35651
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45368
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46188
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35651
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.81266
Datasheet
8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y822JXAAC31G

DigiKey Part Number
GA0603Y822JXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y822JXAAC31G
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y822JXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H822JBAAR31GVishay Vitramon0GA0603H822JBAAR31G-NDkr.0.93403Upgrade
GA0603H822JBAAT31GVishay Vitramon0GA0603H822JBAAT31G-NDkr.0.94768Upgrade
GA0603H822JXAAC31GVishay Vitramon0GA0603H822JXAAC31G-NDkr.0.74481Upgrade
GA0603H822JXAAP31GVishay Vitramon0GA0603H822JXAAP31G-NDkr.0.73330Upgrade
GA0603Y822JBBAR31GVishay Vitramon0GA0603Y822JBBAR31G-NDkr.0.45368Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.36339kr.2,907.12
Unit Price without VAT:kr.0.36339
Unit Price with VAT:kr.0.45424