VJ0603Y821MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.28127
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.24102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38738
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46857
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.778
Unit Price: kr.1.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19668
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39007
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33527
Datasheet
820 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y821MXJAP

DigiKey Part Number
VJ0603Y821MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y821MXJAP
Description
CAP CER 820PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y821MXJAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y821JXAACVishay Vitramon0VJ0603Y821JXAAC-NDkr.0.28127Upgrade
VJ0603Y821JXAAPVishay Vitramon0VJ0603Y821JXAAP-NDkr.0.24102Upgrade
VJ0603Y821JXBACVishay Vitramon0VJ0603Y821JXBAC-NDkr.0.46857Upgrade
VJ0603Y821JXBAPVishay Vitramon0VJ0603Y821JXBAP-NDkr.0.46029Upgrade
VJ0603Y821JXJACVishay Vitramon0VJ0603Y821JXJAC-NDkr.0.43984Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29144kr.2,914.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.29144
Unit Price with VAT:kr.0.36430