820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y821KXAAC

DigiKey Part Number
720-VJ0603Y821KXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y821KXAACCT-ND - Cut Tape (CT)
720-VJ0603Y821KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y821KXAAC
Description
CAP CER 820PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y821KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45400kr.22.70
100kr.0.39630kr.39.63
500kr.0.29950kr.149.75
1.000kr.0.26989kr.269.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22550kr.902.00
8.000kr.0.20903kr.1,672.24
12.000kr.0.20079kr.2,409.48
20.000kr.0.19166kr.3,833.20
28.000kr.0.18632kr.5,216.96
40.000kr.0.18118kr.7,247.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500