Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y563KXJAP | |
|---|---|
DigiKey Part Number | VJ0603Y563KXJAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y563KXJAP |
Description | CAP CER 0.056UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y563KXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y563JXJAC | Vishay Vitramon | 0 | VJ0603Y563JXJAC-ND | kr.0.42638 | Upgrade |
| VJ0603Y563JXJAP | Vishay Vitramon | 0 | VJ0603Y563JXJAP-ND | kr.0.41960 | Upgrade |
| VJ0603Y563JXXAC | Vishay Vitramon | 0 | VJ0603Y563JXXAC-ND | kr.0.49714 | Upgrade |
| VJ0603Y563JXXAP | Vishay Vitramon | 0 | VJ0603Y563JXXAP-ND | kr.0.48945 | Upgrade |
| VJ0603Y563KXXAC | Vishay Vitramon | 0 | VJ0603Y563KXXAC-ND | kr.0.34794 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33527 | kr.3,352.70 |
| Unit Price without VAT: | kr.0.33527 |
|---|---|
| Unit Price with VAT: | kr.0.41909 |





