Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y563JXXAC | |
|---|---|
DigiKey Part Number | VJ0603Y563JXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y563JXXAC |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y563JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y563JBXAR31G | Vishay Vitramon | 0 | GA0603Y563JBXAR31G-ND | kr.0.67113 | Parametric Equivalent |
| GA0603Y563JBXAT31G | Vishay Vitramon | 0 | GA0603Y563JBXAT31G-ND | kr.0.68194 | Parametric Equivalent |
| GA0603Y563JXXAC31G | Vishay Vitramon | 0 | GA0603Y563JXXAC31G-ND | kr.0.53788 | Parametric Equivalent |
| GA0603Y563JXXAP31G | Vishay Vitramon | 0 | GA0603Y563JXXAP31G-ND | kr.0.52874 | Parametric Equivalent |
| VJ0603Y563JLXAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y563JLXAJ32TR-ND | kr.1.54813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.49714 | kr.3,977.12 |
| Unit Price without VAT: | kr.0.49714 |
|---|---|
| Unit Price with VAT: | kr.0.62143 |





